Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M22-2010246 | |
|---|---|
DigiKey Part Number | 952-3309-ND |
Manufacturer | |
Manufacturer Product Number | M22-2010246 |
Description | CONN HEADER VERT 2POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2010246 Models |
Category | Contact Length - Mating 0.138" (3.50mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.331" (8.40mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 5.9mm, 8.6mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-102-02-T-S-130 | Samtec Inc. | 0 | MTMM-102-02-T-S-130-ND | 6,30000 Kč | Similar |
| MTMM-102-03-F-S-138 | Samtec Inc. | 0 | MTMM-102-03-F-S-138-ND | 8,61000 Kč | Similar |
| MTMM-102-03-F-S-145 | Samtec Inc. | 0 | MTMM-102-03-F-S-145-ND | 8,61000 Kč | Similar |
| MTMM-102-03-SM-S-140 | Samtec Inc. | 39 | SAM11548-ND | 10,92000 Kč | Similar |
| MTMM-102-04-F-S-120 | Samtec Inc. | 0 | MTMM-102-04-F-S-120-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 2,12080 Kč | 212,08 Kč |
| 500 | 1,89276 Kč | 946,38 Kč |
| 1 000 | 1,80205 Kč | 1 802,05 Kč |
| 5 000 | 1,60836 Kč | 8 041,80 Kč |
| 10 000 | 1,53153 Kč | 15 315,30 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









