


M22-1930005 | |
|---|---|
DigiKey Part Number | 952-2199-ND |
Manufacturer | |
Manufacturer Product Number | M22-1930005 |
Description | OPEN TOP JUMPER SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Gray Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-1930005 Models |
Category | Height 0.138" (3.50mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 2A |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,53520 Kč | 138,38 Kč |
| 50 | 5,27040 Kč | 263,52 Kč |
| 100 | 5,01850 Kč | 501,85 Kč |
| 250 | 4,70272 Kč | 1 175,68 Kč |
| 500 | 4,47804 Kč | 2 239,02 Kč |
| 1 000 | 4,26406 Kč | 4 264,06 Kč |
| 3 000 | 3,94587 Kč | 11 837,61 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


