


M22-1920046 | |
|---|---|
DigiKey Part Number | 952-1310-ND |
Manufacturer | |
Manufacturer Product Number | M22-1920046 |
Description | CONN JUMPER SHORTING TIN RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.079" (2.00mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M22-1920046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.138" (3.50mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,81240 Kč | 145,31 Kč |
| 50 | 5,53920 Kč | 276,96 Kč |
| 100 | 5,27260 Kč | 527,26 Kč |
| 250 | 4,94124 Kč | 1 235,31 Kč |
| 500 | 4,70524 Kč | 2 352,62 Kč |
| 1 000 | 4,48013 Kč | 4 480,13 Kč |
| 3 000 | 4,14578 Kč | 12 437,34 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

