2 (1 x 2) Position Shunt Connector Blue Open Top 0.079" (2.00mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Blue Open Top 0.079" (2.00mm) Gold
M22-1910005
M22-1910005
Harwin’s Company Overview

M22-1910005

DigiKey Part Number
952-1307-ND
Manufacturer
Manufacturer Product Number
M22-1910005
Description
CONN JUMPER SHORTING GOLD BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.079" (2.00mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
M22-1910005 Models
Product Attributes
Filter Similar Products
Category
Height
0.138" (3.50mm)
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Contact Finish Thickness
5.11µin (0.130µm)
Packaging
Bulk
Color
Blue
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Polyester, Glass Filled
Gender
Female Sockets
Voltage Rating
250V
Number of Positions or Pins (Grid)
2 (1 x 2)
Current Rating (Amps)
2A
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 027
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,59300 Kč65,93 Kč
256,19040 Kč154,76 Kč
505,89200 Kč294,60 Kč
1005,60860 Kč560,86 Kč
2505,25704 Kč1 314,26 Kč
5005,00592 Kč2 502,96 Kč
1 0004,76676 Kč4 766,76 Kč
3 0004,41098 Kč13 232,94 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč