Direct
Similar
Similar
Similar
Similar
Similar



M20-9990946 | |
|---|---|
DigiKey Part Number | M20-9990946-ND |
Manufacturer | |
Manufacturer Product Number | M20-9990946 |
Description | CONN HEADER VERT 9POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9990946 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.460" (11.68mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284090 | Molex | 511 | WM50014-09-ND | 12,60000 Kč | Direct |
| 61300911121 | Würth Elektronik | 2 718 | 732-5322-ND | 9,24000 Kč | Similar |
| 68000-109HLF | Amphenol CS (FCI) | 1 947 | 609-3463-ND | 16,80000 Kč | Similar |
| 77311-101-09LF | Amphenol CS (FCI) | 219 | 609-77311-101-09LF-ND | 13,44000 Kč | Similar |
| 77311-118-09LF | Amphenol CS (FCI) | 134 | 609-77311-118-09LF-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 100 | 5,21170 Kč | 521,17 Kč |
| 500 | 4,65148 Kč | 2 325,74 Kč |
| 1 000 | 4,42932 Kč | 4 429,32 Kč |
| 5 000 | 3,95355 Kč | 19 767,75 Kč |
| 10 000 | 3,76484 Kč | 37 648,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









