


M20-9971045 | |
|---|---|
DigiKey Part Number | 952-3293-ND |
Manufacturer | |
Manufacturer Product Number | M20-9971045 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9971045 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.335" (8.51mm) |
Packaging Bulk | Contact Length - Post 0.116" (2.95mm) |
Part Status Active | Overall Contact Length 0.551" (14.00mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 300 | 20,23367 Kč | 6 070,10 Kč |
| 600 | 19,26777 Kč | 11 560,66 Kč |
| 1 200 | 18,34805 Kč | 22 017,66 Kč |
| 5 100 | 16,56825 Kč | 84 498,07 Kč |
| 10 200 | 15,77823 Kč | 160 937,95 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



