


M20-9970845 | |
|---|---|
DigiKey Part Number | M20-9970845-ND |
Manufacturer | |
Manufacturer Product Number | M20-9970845 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9970845 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.335" (8.51mm) |
Packaging Bulk | Contact Length - Post 0.116" (2.95mm) |
Part Status Active | Overall Contact Length 0.551" (14.00mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 100 | 17,80840 Kč | 1 780,84 Kč |
| 500 | 15,89548 Kč | 7 947,74 Kč |
| 1 000 | 15,13662 Kč | 15 136,62 Kč |
| 5 000 | 13,51225 Kč | 67 561,25 Kč |
| 10 000 | 12,86787 Kč | 128 678,70 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



