


M20-9970445 | |
|---|---|
DigiKey Part Number | 952-3291-ND |
Manufacturer | |
Manufacturer Product Number | M20-9970445 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9970445 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.335" (8.51mm) |
Packaging Bulk | Contact Length - Post 0.116" (2.95mm) |
Part Status Active | Overall Contact Length 0.551" (14.00mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMTSW-104-09-G-D-530 | Samtec Inc. | 0 | HMTSW-104-09-G-D-530-ND | 13,66000 Kč | Similar |
| HTSW-104-15-G-D-LL | Samtec Inc. | 0 | HTSW-104-15-G-D-LL-ND | 13,38000 Kč | Similar |
| MTLW-104-08-G-D-370 | Samtec Inc. | 0 | MTLW-104-08-G-D-370-ND | 17,03000 Kč | Similar |
| MTSW-104-09-G-D-430 | Samtec Inc. | 449 | MTSW-104-09-G-D-430-ND | 11,23000 Kč | Similar |
| MTSW-104-22-L-D-440 | Samtec Inc. | 451 | SAM11549-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 9,47010 Kč | 947,01 Kč |
| 500 | 8,45212 Kč | 4 226,06 Kč |
| 1 000 | 8,04832 Kč | 8 048,32 Kč |
| 5 000 | 7,18413 Kč | 35 920,65 Kč |
| 10 000 | 6,84144 Kč | 68 414,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




