


M20-9960745 | |
|---|---|
DigiKey Part Number | 952-2248-ND |
Manufacturer | |
Manufacturer Product Number | M20-9960745 |
Description | CONN HEADER R/A 7POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9960745 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61300711021 | Würth Elektronik | 1 360 | 732-5340-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 6,28050 Kč | 628,05 Kč |
| 500 | 5,60436 Kč | 2 802,18 Kč |
| 1 000 | 5,33664 Kč | 5 336,64 Kč |
| 5 000 | 4,76344 Kč | 23 817,20 Kč |
| 10 000 | 4,53616 Kč | 45 361,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |







