
M20-8900505R | |
|---|---|
DigiKey Part Number | 952-M20-8900505R-ND |
Manufacturer | |
Manufacturer Product Number | M20-8900505R |
Description | 5 POS. MALE SIL HORIZONTAL SMT C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8900505R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 13,76682 Kč | 16 520,18 Kč |
| Unit Price without VAT: | 13,76682 Kč |
|---|---|
| Unit Price with VAT: | 16,65785 Kč |





