


M20-8770642R | |
|---|---|
DigiKey Part Number | 952-3487-2-ND - Tape & Reel (TR) 952-3487-1-ND - Cut Tape (CT) 952-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8770642R |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8770642R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 11.63mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,11800 Kč | 131,18 Kč |
| 100 | 11,14310 Kč | 1 114,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 10,01898 Kč | 4 508,54 Kč |
| 900 | 9,54023 Kč | 8 586,21 Kč |
| 1 350 | 9,27112 Kč | 12 516,01 Kč |
| 2 250 | 8,94293 Kč | 20 121,59 Kč |
| 3 150 | 8,73309 Kč | 27 509,23 Kč |
| 4 500 | 8,51614 Kč | 38 322,63 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |






