


M20-8761346 | |
|---|---|
DigiKey Part Number | M20-8761346-ND |
Manufacturer | |
Manufacturer Product Number | M20-8761346 |
Description | CONN HEADER SMD 26POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8761346 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-101-26LF | Amphenol CS (FCI) | 1 689 | 609-5756-ND | 51,87000 Kč | Similar |
| 95278-101A26LF | Amphenol CS (FCI) | 1 934 | 609-6423-1-ND | 56,27000 Kč | Similar |
| 98401-101-26LF | Amphenol CS (FCI) | 34 | 98401-101-26LF-ND | 45,57000 Kč | Similar |
| GBC13DABN-M30 | Sullins Connector Solutions | 821 | S2351E-13-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 100 | 19,82840 Kč | 1 982,84 Kč |
| 500 | 17,69880 Kč | 8 849,40 Kč |
| 1 000 | 16,85383 Kč | 16 853,83 Kč |
| 5 000 | 15,04532 Kč | 75 226,60 Kč |
| 10 000 | 14,32792 Kč | 143 279,20 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


