



M20-7881246 | |
|---|---|
DigiKey Part Number | 952-3072-ND |
Manufacturer | |
Manufacturer Product Number | M20-7881246 |
Description | CONN RCPT 24POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7881246 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.232" (5.90mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 18 | 49,92833 Kč | 898,71 Kč |
| 108 | 43,99667 Kč | 4 751,64 Kč |
| 504 | 39,46375 Kč | 19 889,73 Kč |
| 1 008 | 37,58100 Kč | 37 881,65 Kč |
| 5 004 | 33,56709 Kč | 167 969,72 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



