


M20-7870342 | |
|---|---|
DigiKey Part Number | M20-7870342-ND |
Manufacturer | |
Manufacturer Product Number | M20-7870342 |
Description | CONN RCPT 6POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7870342 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.295" (7.50mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 10.04mm, 11.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 73 | 14,74178 Kč | 1 076,15 Kč |
| 146 | 14,03699 Kč | 2 049,40 Kč |
| 511 | 12,84822 Kč | 6 565,44 Kč |
| 1 022 | 12,23473 Kč | 12 503,89 Kč |
| 5 037 | 10,93267 Kč | 55 067,86 Kč |
| 10 001 | 10,41661 Kč | 104 176,52 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |










