




M20-7850342 | |
|---|---|
DigiKey Part Number | 952-3071-ND |
Manufacturer | |
Manufacturer Product Number | M20-7850342 |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7850342 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 70 | 13,85571 Kč | 969,90 Kč |
| 140 | 13,19271 Kč | 1 846,98 Kč |
| 560 | 11,96286 Kč | 6 699,20 Kč |
| 1 050 | 11,44351 Kč | 12 015,69 Kč |
| 5 040 | 10,24469 Kč | 51 633,24 Kč |
| 10 010 | 9,76086 Kč | 97 706,21 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |







