




M20-7832042 | |
|---|---|
DigiKey Part Number | 952-2149-ND |
Manufacturer | |
Manufacturer Product Number | M20-7832042 |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7832042 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 1000V |
Number of Rows 2 | Applications General Purpose, Industrial, Telecommunications |
Row Spacing - Mating 0.100" (2.54mm) | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 11 | 94,47182 Kč | 1 039,19 Kč |
| 110 | 80,29827 Kč | 8 832,81 Kč |
| 506 | 72,10322 Kč | 36 484,23 Kč |
| 1 001 | 68,71737 Kč | 68 786,09 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |






