14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Harwin’s Company Overview

M20-7821446

DigiKey Part Number
M20-7821446-ND
Manufacturer
Manufacturer Product Number
M20-7821446
Description
CONN RCPT 14POS 0.1 TIN PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
M20-7821446 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
Black
Series
Insulation Height
0.335" (8.51mm)
Packaging
Tube
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
11.04mm, 12.63mm
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA6T), Nylon 6T
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
75915-314LFAmphenol CS (FCI)875915-314LF-ND44,10000 KčSimilar
75915-414LFAmphenol CS (FCI)1 075609-75915-414LF-ND39,90000 KčSimilar
In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1630,11875 Kč481,90 Kč
11226,24750 Kč2 939,72 Kč
51223,57764 Kč12 071,75 Kč
1 00822,47723 Kč22 657,05 Kč
5 00820,07477 Kč100 534,45 Kč
10 00019,11981 Kč191 198,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč