


M20-7821246 | |
|---|---|
DigiKey Part Number | M20-7821246-ND |
Manufacturer | |
Manufacturer Product Number | M20-7821246 |
Description | CONN RCPT 12POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7821246 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75915-312LF | Amphenol CS (FCI) | 831 | 609-3553-ND | 39,48000 Kč | Similar |
| 75915-412LF | Amphenol CS (FCI) | 170 | 609-75915-412LF-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 18 | 27,89222 Kč | 502,06 Kč |
| 108 | 24,57741 Kč | 2 654,36 Kč |
| 504 | 22,04373 Kč | 11 110,04 Kč |
| 1 008 | 20,99175 Kč | 21 159,68 Kč |
| 5 004 | 18,74890 Kč | 93 819,50 Kč |
| 10 008 | 17,85495 Kč | 178 692,34 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |




