12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Harwin’s Company Overview

M20-7821242

DigiKey Part Number
952-1852-ND
Manufacturer
Manufacturer Product Number
M20-7821242
Description
CONN RCPT 12POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7821242 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Series
Insulation Height
0.335" (8.51mm)
Packaging
Tube
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
11.04mm, 12.63mm
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA6T), Nylon 6T
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
75915-312LFAmphenol CS (FCI)831609-3553-ND39,48000 KčSimilar
75915-412LFAmphenol CS (FCI)170609-75915-412LF-ND30,03000 KčSimilar
In-Stock: 2 585
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1831,14722 Kč560,65 Kč
10827,44519 Kč2 964,08 Kč
50424,61766 Kč12 407,30 Kč
1 00823,44256 Kč23 630,10 Kč
5 00420,93812 Kč104 774,35 Kč
10 00819,93988 Kč199 558,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč