


M20-1071100 | |
|---|---|
DigiKey Part Number | M20-1071100-ND |
Manufacturer | |
Manufacturer Product Number | M20-1071100 |
Description | CONN RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1071100 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Ether (PPE), Polystyrene (PS) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 25 | 14,94200 Kč | 373,55 Kč |
| 50 | 14,22820 Kč | 711,41 Kč |
| 100 | 13,54790 Kč | 1 354,79 Kč |
| 250 | 12,69960 Kč | 3 174,90 Kč |
| 500 | 12,09274 Kč | 6 046,37 Kč |
| 1 000 | 11,51530 Kč | 11 515,30 Kč |
| 2 500 | 10,79423 Kč | 26 985,58 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |










