


KA1-MV20405M2 | |
|---|---|
DigiKey Part Number | 952-KA1-MV20405M2-ND |
Manufacturer | |
Manufacturer Product Number | KA1-MV20405M2 |
Description | 4 POS. MALE SIL VERTICAL THROUGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | KA1-MV20405M2 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.232" (5.90mm) |
Packaging Tube | Insulation Height 0.374" (9.50mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin, Power | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -65°C ~ 150°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 60A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 359,41000 Kč | 1 359,41 Kč |
| 10 | 1 155,49900 Kč | 11 554,99 Kč |
| 100 | 982,36410 Kč | 98 236,41 Kč |
| Unit Price without VAT: | 1 359,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 644,88610 Kč |




