Connector Header Through Hole 3 position 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.335" (8.50mm)
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-MV20305M2

DigiKey Part Number
952-KA1-MV20305M2-ND
Manufacturer
Manufacturer Product Number
KA1-MV20305M2
Description
3 POS. MALE SIL VERTICAL THROUGH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
KA1-MV20305M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.232" (5.90mm)
Overall Contact Length
-
Insulation Height
0.374" (9.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Beryllium Copper
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Pick and Place
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
60A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 151,95000 Kč1 151,95 Kč
12966,53833 Kč11 598,46 Kč
102831,18520 Kč84 780,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 151,95000 Kč
Unit Price with VAT:1 393,85950 Kč