Connector Cap (Cover) For KONA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For KONA Series
KA1-5100398
KA1-5100398
KA1-5100398

KA1-5100398

DigiKey Part Number
952-KA1-5100398-ND
Manufacturer
Manufacturer Product Number
KA1-5100398
Description
3P F KONA RA CBL HSNG BKPLT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For KONA Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
-
For Use With/Related Products
KONA Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
1098,18700 Kč981,87 Kč
3090,85833 Kč2 725,75 Kč
5087,63720 Kč4 381,86 Kč
10083,45450 Kč8 345,45 Kč
25078,22932 Kč19 557,33 Kč
50074,49712 Kč37 248,56 Kč
1 00070,94468 Kč70 944,68 Kč
2 50066,50789 Kč166 269,73 Kč
Manufacturers Standard Package
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč