


H3155-05 | |
|---|---|
DigiKey Part Number | 952-2307-ND |
Manufacturer | |
Manufacturer Product Number | H3155-05 |
Description | CONN PIN RCPT .018-.020 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3155-05 Models |
Category | Mounting Hole Diameter 0.039" ~ 0.043" (0.99mm ~ 1.09mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.057" (1.45mm) |
Packaging Bulk | Socket Depth 0.124" (3.15mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
Length - Overall 0.142" (3.61mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 50 | 7,34940 Kč | 367,47 Kč |
| 100 | 6,99650 Kč | 699,65 Kč |
| 250 | 6,55724 Kč | 1 639,31 Kč |
| 500 | 6,24354 Kč | 3 121,77 Kč |
| 1 000 | 5,94537 Kč | 5 945,37 Kč |
| 3 000 | 5,50169 Kč | 16 505,07 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


