


H2103A01 | |
|---|---|
DigiKey Part Number | H2103A01-ND |
Manufacturer | |
Manufacturer Product Number | H2103A01 |
Description | CONN PC PIN CIRC 0.038DIA TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2103A01 Models |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.070" ~ 0.074" (1.78mm ~ 1.87mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.126" (3.20mm) |
Pin Size - Above Flange 0.038" (0.97mm) Dia | Contact Material Brass |
Length - Above Flange 0.237" (6.02mm) | Contact Finish Tin |
Length - Below Flange 0.145" (3.68mm) | Base Product Number |
Length - Overall 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,33586 Kč | 86 717,20 Kč |
| Unit Price without VAT: | 4,33586 Kč |
|---|---|
| Unit Price with VAT: | 5,24639 Kč |



