


H2101-01 | |
|---|---|
DigiKey Part Number | 952-1433-ND |
Manufacturer | |
Manufacturer Product Number | H2101-01 |
Description | CONN PC PIN CIRC 0.036DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.036" (0.91mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2101-01 Models |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.070" ~ 0.074" (1.78mm ~ 1.87mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Board Thickness 0.063" (1.60mm) |
Pin Size - Above Flange 0.036" (0.91mm) Dia | Contact Material Brass |
Length - Above Flange 0.219" (5.56mm) | Contact Finish Tin |
Length - Below Flange 0.324" (8.23mm) | Base Product Number |
Length - Overall 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 50 | 7,17720 Kč | 358,86 Kč |
| 100 | 6,83270 Kč | 683,27 Kč |
| 250 | 6,40440 Kč | 1 601,10 Kč |
| 500 | 6,09824 Kč | 3 049,12 Kč |
| 1 000 | 5,80679 Kč | 5 806,79 Kč |
| 3 000 | 5,37339 Kč | 16 120,17 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





