Connector Header Surface Mount 50 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 50 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MS15005L0R

DigiKey Part Number
G125-MS15005L0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G125-MS15005L0R
Description
CONN HEADER SMD 50POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS15005L0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.193" (4.90mm)
Packaging
Tape & Reel (TR)
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Features
Pick and Place, Solder Retention
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.35mm, 7.45mm, 7.8mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400332,88143 Kč133 152,57 Kč
Manufacturers Standard Package
Unit Price without VAT:332,88143 Kč
Unit Price with VAT:402,78653 Kč