
G125-MH124M3-02AD000P | |
|---|---|
DigiKey Part Number | 952-G125-MH124M3-02AD000P-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH124M3-02AD000P |
Description | HDR MALE R/A 2PWR + 24SIGNAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 (24 + 2 Power) position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH124M3-02AD000P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Screw Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.208" (5.30mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Beryllium Copper, Phosphor Bronze | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | 2A, 10A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,22000 Kč | 1 776,22 Kč |
| 10 | 1 509,77700 Kč | 15 097,77 Kč |
| 100 | 1 283,59090 Kč | 128 359,09 Kč |
| Unit Price without VAT: | 1 776,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,22620 Kč |





