
G125-FV108F1-03AB000P | |
---|---|
DigiKey Part Number | 952-G125-FV108F1-03AB000P-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV108F1-03AB000P |
Description | CONN HDR FMALE 3PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FV108F1-03AB000P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.049" (1.25mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Screw Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Green | |
Insulation Height | 0.207" (5.25mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -65°C ~ 150°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Current Rating (Amps) | 2A, 10A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 116,70000 Kč | 1 116,70 Kč |
10 | 949,07700 Kč | 9 490,77 Kč |
100 | 806,86670 Kč | 80 686,67 Kč |
Unit Price without VAT: | 1 116,70000 Kč |
---|---|
Unit Price with VAT: | 1 351,20700 Kč |