
G125-FP10450AAL9400 | |
|---|---|
DigiKey Part Number | 952-G125-FP10450AAL9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-FP10450AAL9400 |
Description | FEMALE POWER CONTACT WITH 18AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 17.7" (450.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,40000 Kč | 219,40 Kč |
| 10 | 186,38600 Kč | 1 863,86 Kč |
| 25 | 174,71080 Kč | 4 367,77 Kč |
| 50 | 166,36840 Kč | 8 318,42 Kč |
| 100 | 158,42880 Kč | 15 842,88 Kč |
| 250 | 148,51452 Kč | 37 128,63 Kč |
| 500 | 141,43116 Kč | 70 715,58 Kč |
| 1 000 | 134,68857 Kč | 134 688,57 Kč |
| Unit Price without VAT: | 219,40000 Kč |
|---|---|
| Unit Price with VAT: | 265,47400 Kč |

