
G125-9712602 | |
|---|---|
DigiKey Part Number | 952-G125-9712602-ND |
Manufacturer | |
Manufacturer Product Number | G125-9712602 |
Description | HOOD FOR 26POS GECKO SL R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9712602 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Backshell |
Series | Number of Positions 26 |
Packaging Bag | For Use With/Related Products Gecko Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 534,13000 Kč | 1 534,13 Kč |
| 10 | 1 304,03200 Kč | 13 040,32 Kč |
| 25 | 1 222,44080 Kč | 30 561,02 Kč |
| 50 | 1 164,15400 Kč | 58 207,70 Kč |
| 100 | 1 108,65960 Kč | 110 865,96 Kč |
| Unit Price without VAT: | 1 534,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 856,29730 Kč |



