
G125-9705002 | |
|---|---|
DigiKey Part Number | 952-G125-9705002-ND |
Manufacturer | |
Manufacturer Product Number | G125-9705002 |
Description | HOOD FOR 50POS GECKO SL R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9705002 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Backshell |
Series | Number of Positions 50 |
Packaging Bag | For Use With/Related Products Gecko Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,16000 Kč | 1 577,16 Kč |
| 10 | 1 340,57500 Kč | 13 405,75 Kč |
| 25 | 1 256,71360 Kč | 31 417,84 Kč |
| 50 | 1 196,78520 Kč | 59 839,26 Kč |
| 100 | 1 139,73360 Kč | 113 973,36 Kč |
| Unit Price without VAT: | 1 577,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,36360 Kč |


