




G125-9645000 | |
|---|---|
DigiKey Part Number | 952-4307-ND |
Manufacturer | |
Manufacturer Product Number | G125-9645000 |
Description | HOOD FOR CBL MNT GECKO SL 50POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9645000 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 50 |
Series | For Use With/Related Products Gecko Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 741,04000 Kč | 2 741,04 Kč |
| 10 | 2 330,01800 Kč | 23 300,18 Kč |
| 25 | 2 184,28000 Kč | 54 607,00 Kč |
| 50 | 2 080,16100 Kč | 104 008,05 Kč |
| 100 | 1 981,03470 Kč | 198 103,47 Kč |
| Unit Price without VAT: | 2 741,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 316,65840 Kč |







