14 (8 + 6 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-32496M5-06-08-00

DigiKey Part Number
952-G125-32496M5-06-08-00-ND
Manufacturer
Manufacturer Product Number
G125-32496M5-06-08-00
Description
PLUG PNL MNT 6PWR + 8SIGNAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 (8 + 6 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-32496M5-06-08-00 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.049" (1.25mm)
Series
Mounting Type
Panel Mount
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Screw Lock
Connector Type
Color
Green
Contact Type
Male Pin
Features
Threaded Inserts, Polarizing Key
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T
Pitch
0.049" (1.25mm)
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1453,19000 Kč453,19 Kč
10385,18000 Kč3 851,80 Kč
30356,44833 Kč10 693,45 Kč
50343,83220 Kč17 191,61 Kč
100327,43140 Kč32 743,14 Kč
250306,95040 Kč76 737,60 Kč
500292,31736 Kč146 158,68 Kč
Manufacturers Standard Package
Unit Price without VAT:453,19000 Kč
Unit Price with VAT:548,35990 Kč