
G125-32496M2-03-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M2-03-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M2-03-08-00 |
Description | PLUG PNL MNT 3PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M2-03-08-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 10 | 234,19100 Kč | 2 341,91 Kč |
| 30 | 216,70633 Kč | 6 501,19 Kč |
| 50 | 209,03080 Kč | 10 451,54 Kč |
| 100 | 199,05470 Kč | 19 905,47 Kč |
| 250 | 186,60000 Kč | 46 650,00 Kč |
| 500 | 177,70272 Kč | 88 851,36 Kč |
| 1 000 | 169,23149 Kč | 169 231,49 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |

