Parametric Equivalent

G125-32496M2-02-24-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M2-02-24-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M2-02-24-00 |
Description | PLUG PNL MNT 2PWR + 24SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M2-02-24-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Male Pin | Features Threaded Inserts, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-32496M5-02-24-00 | Harwin Inc. | 21 | 952-G125-32496M5-02-24-00-ND | 296,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,73000 Kč | 217,73 Kč |
| 10 | 185,05100 Kč | 1 850,51 Kč |
| 30 | 171,23067 Kč | 5 136,92 Kč |
| 50 | 165,16720 Kč | 8 258,36 Kč |
| 100 | 157,28180 Kč | 15 728,18 Kč |
| 250 | 147,43920 Kč | 36 859,80 Kč |
| 500 | 140,40798 Kč | 70 203,99 Kč |
| 1 000 | 133,71400 Kč | 133 714,00 Kč |
| Unit Price without VAT: | 217,73000 Kč |
|---|---|
| Unit Price with VAT: | 263,45330 Kč |




