
G125-32496M1-06-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M1-06-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M1-06-08-00 |
Description | CONN PLUG 6PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (8 + 6 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M1-06-08-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Male Pin | Features Threaded Inserts, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,44000 Kč | 332,44 Kč |
| 10 | 282,44600 Kč | 2 824,46 Kč |
| 30 | 261,37500 Kč | 7 841,25 Kč |
| 50 | 252,12220 Kč | 12 606,11 Kč |
| 100 | 240,09060 Kč | 24 009,06 Kč |
| 250 | 225,07172 Kč | 56 267,93 Kč |
| 500 | 214,33948 Kč | 107 169,74 Kč |
| 1 000 | 204,12383 Kč | 204 123,83 Kč |
| Unit Price without VAT: | 332,44000 Kč |
|---|---|
| Unit Price with VAT: | 402,25240 Kč |


