G125-32496M1-03-08-00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 16,68000 Kč
Datasheet
11 (8 + 3 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-32496M1-03-08-00

DigiKey Part Number
952-G125-32496M1-03-08-00-ND
Manufacturer
Manufacturer Product Number
G125-32496M1-03-08-00
Description
CONN PLUG 3PWR + 8SIGNAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 (8 + 3 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-32496M1-03-08-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Green
Features
Threaded Inserts, Polarizing Key
Insulation Material
Polyamide (PA4T), Nylon 4T
Operating Temperature
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
10234,19100 Kč2 341,91 Kč
30216,70633 Kč6 501,19 Kč
50209,03080 Kč10 451,54 Kč
100199,05470 Kč19 905,47 Kč
250186,60000 Kč46 650,00 Kč
500177,70272 Kč88 851,36 Kč
1 000169,23149 Kč169 231,49 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč