
G125-22496F5-04-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F5-04-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F5-04-04-00 |
Description | RCPT PNL MNT 4PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F5-04-04-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,88000 Kč | 396,88 Kč |
| 10 | 337,25400 Kč | 3 372,54 Kč |
| 30 | 312,08867 Kč | 9 362,66 Kč |
| 50 | 301,03660 Kč | 15 051,83 Kč |
| 100 | 286,67550 Kč | 28 667,55 Kč |
| 250 | 268,74232 Kč | 67 185,58 Kč |
| 500 | 255,93202 Kč | 127 966,01 Kč |
| Unit Price without VAT: | 396,88000 Kč |
|---|---|
| Unit Price with VAT: | 480,22480 Kč |



