
G125-22496F2-04-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F2-04-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F2-04-04-00 |
Description | CONN RCPT 4PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F2-04-04-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,40000 Kč | 380,40 Kč |
| 10 | 323,30200 Kč | 3 233,02 Kč |
| 30 | 299,17200 Kč | 8 975,16 Kč |
| 50 | 288,58580 Kč | 14 429,29 Kč |
| 100 | 274,81710 Kč | 27 481,71 Kč |
| 250 | 257,62716 Kč | 64 406,79 Kč |
| 500 | 245,34326 Kč | 122 671,63 Kč |
| Unit Price without VAT: | 380,40000 Kč |
|---|---|
| Unit Price with VAT: | 460,28400 Kč |


