11 (8 + 3 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-22496F1-03-08-00

DigiKey Part Number
952-G125-22496F1-03-08-00-ND
Manufacturer
Manufacturer Product Number
G125-22496F1-03-08-00
Description
CONN RCPT 3PWR + 8SIGNAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 (8 + 3 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-22496F1-03-08-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Green
Features
Jackscrews, Mating Flange, Polarizing Key
Insulation Material
Polyamide (PA4T), Nylon 4T
Operating Temperature
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1350,46000 Kč350,46 Kč
10297,75200 Kč2 977,52 Kč
30275,53567 Kč8 266,07 Kč
50265,78000 Kč13 289,00 Kč
100253,09940 Kč25 309,94 Kč
250237,26480 Kč59 316,20 Kč
500225,95360 Kč112 976,80 Kč
Manufacturers Standard Package
Unit Price without VAT:350,46000 Kč
Unit Price with VAT:424,05660 Kč