
G125-22496F1-02-24-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F1-02-24-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F1-02-24-00 |
Description | CONN RCPT 2PWR + 24SIGNAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F1-02-24-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 260,33300 Kč | 2 603,33 Kč |
| 30 | 240,91000 Kč | 7 227,30 Kč |
| 50 | 232,38060 Kč | 11 619,03 Kč |
| 100 | 221,29160 Kč | 22 129,16 Kč |
| 250 | 207,44680 Kč | 51 861,70 Kč |
| 500 | 197,55632 Kč | 98 778,16 Kč |
| 1 000 | 188,13977 Kč | 188 139,77 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |





