



F10-20014045R | |
|---|---|
DigiKey Part Number | 952-F10-20014045RTR-ND - Tape & Reel (TR) 952-F10-20014045RCT-ND - Cut Tape (CT) 952-F10-20014045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20014045R |
Description | 0.5MM M 140 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20014045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm, 24.9mm, 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,52000 Kč | 173,52 Kč |
| 10 | 147,47300 Kč | 1 474,73 Kč |
| 25 | 138,22680 Kč | 3 455,67 Kč |
| 50 | 131,62300 Kč | 6 581,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 121,80527 Kč | 18 270,79 Kč |
| 300 | 115,99347 Kč | 34 798,04 Kč |
| 450 | 112,72460 Kč | 50 726,07 Kč |
| 750 | 108,73771 Kč | 81 553,28 Kč |
| 1 050 | 106,19006 Kč | 111 499,56 Kč |
| 1 500 | 103,55423 Kč | 155 331,35 Kč |
| Unit Price without VAT: | 173,52000 Kč |
|---|---|
| Unit Price with VAT: | 209,95920 Kč |

