



F10-20012045R | |
|---|---|
DigiKey Part Number | 952-F10-20012045RTR-ND - Tape & Reel (TR) 952-F10-20012045RCT-ND - Cut Tape (CT) 952-F10-20012045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20012045R |
Description | 0.5MM M 120 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20012045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm, 24.9mm, 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,17000 Kč | 159,17 Kč |
| 10 | 135,32200 Kč | 1 353,22 Kč |
| 25 | 126,84160 Kč | 3 171,04 Kč |
| 50 | 120,78720 Kč | 6 039,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 111,77680 Kč | 16 766,52 Kč |
| 300 | 106,44420 Kč | 31 933,26 Kč |
| 450 | 103,44467 Kč | 46 550,10 Kč |
| 750 | 99,78529 Kč | 74 838,97 Kč |
| 1 050 | 97,44718 Kč | 102 319,54 Kč |
| 1 500 | 95,02821 Kč | 142 542,32 Kč |
| Unit Price without VAT: | 159,17000 Kč |
|---|---|
| Unit Price with VAT: | 192,59570 Kč |

