60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F10-10206045R

DigiKey Part Number
952-F10-10206045RTR-ND - Tape & Reel (TR)
952-F10-10206045RCT-ND - Cut Tape (CT)
952-F10-10206045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F10-10206045R
Description
0.5MM F 60 WAY SGL (18.40MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F10-10206045R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Contact Finish Thickness
Flash
Number of Positions
60
Mated Stacking Heights
29.9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1080,92600 Kč809,26 Kč
2575,84480 Kč1 896,12 Kč
5072,22060 Kč3 611,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15066,82967 Kč10 024,45 Kč
30063,64003 Kč19 092,01 Kč
45061,84564 Kč27 830,54 Kč
75059,65756 Kč44 743,17 Kč
1 05058,25885 Kč61 171,79 Kč
1 50056,81261 Kč85 218,91 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč