


D3088-99 | |
|---|---|
DigiKey Part Number | 952-1869-ND |
Manufacturer | |
Manufacturer Product Number | D3088-99 |
Description | 1MM INSULATED SHORTING PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.400" (10.16mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | D3088-99 Models |
Category | Height 0.472" (12.00mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 3.94µin (0.10µm) |
Packaging Bulk | Color Red |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polybutylene Terephthalate (PBT) |
Gender Male Pins | Current Rating (Amps) 10A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,54100 Kč | 265,41 Kč |
| 25 | 24,87840 Kč | 621,96 Kč |
| 50 | 23,68580 Kč | 1 184,29 Kč |
| 100 | 22,55400 Kč | 2 255,40 Kč |
| 300 | 20,86990 Kč | 6 260,97 Kč |
| 500 | 20,13078 Kč | 10 065,39 Kč |
| 1 000 | 19,16970 Kč | 19 169,70 Kč |
| 2 500 | 17,96984 Kč | 44 924,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



