


D3088-98 | |
|---|---|
DigiKey Part Number | 952-1868-ND |
Manufacturer | |
Manufacturer Product Number | D3088-98 |
Description | 1MM INSULATED SHORTING PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.400" (10.16mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | D3088-98 Models |
Category | Height 0.472" (12.00mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 3.94µin (0.10µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polybutylene Terephthalate (PBT) |
Gender Male Pins | Current Rating (Amps) 10A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| 25 | 23,52600 Kč | 588,15 Kč |
| 50 | 22,40480 Kč | 1 120,24 Kč |
| 100 | 21,33400 Kč | 2 133,40 Kč |
| 300 | 19,74023 Kč | 5 922,07 Kč |
| 500 | 19,04140 Kč | 9 520,70 Kč |
| 1 000 | 18,13219 Kč | 18 132,19 Kč |
| 2 500 | 16,99738 Kč | 42 493,45 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

