


D3087-98 | |
|---|---|
DigiKey Part Number | 952-1863-ND |
Manufacturer | |
Manufacturer Product Number | D3087-98 |
Description | 1MM INSULATED SHORTING PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip Gold |
Datasheet | Datasheet |
EDA/CAD Models | D3087-98 Models |
Category | Height 0.500" (12.70mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 3.94µin (0.10µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polybutylene Terephthalate (PBT) |
Gender Male Pins | Current Rating (Amps) 10A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,19120 Kč | 529,78 Kč |
| 50 | 20,17480 Kč | 1 008,74 Kč |
| 100 | 19,20900 Kč | 1 920,90 Kč |
| 300 | 17,77550 Kč | 5 332,65 Kč |
| 500 | 17,14570 Kč | 8 572,85 Kč |
| 1 000 | 16,32699 Kč | 16 326,99 Kč |
| 2 500 | 15,30511 Kč | 38 262,78 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

