2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip Gold
Harwin’s Company Overview

D3087-97

DigiKey Part Number
952-3068-ND
Manufacturer
Manufacturer Product Number
D3087-97
Description
INSULATED PLUG BLUE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip Gold
Datasheet
 Datasheet
EDA/CAD Models
D3087-97 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.500" (12.70mm)
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Contact Finish Thickness
3.94µin (0.10µm)
Packaging
Bulk
Color
Blue
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Closed Top, Grip
Housing Material
Polybutylene Terephthalate (PBT)
Gender
Male Pins
Current Rating (Amps)
10A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 556
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,61500 Kč226,15 Kč
2521,19120 Kč529,78 Kč
5020,17480 Kč1 008,74 Kč
10019,20900 Kč1 920,90 Kč
30017,77550 Kč5 332,65 Kč
50017,14570 Kč8 572,85 Kč
1 00016,32699 Kč16 326,99 Kč
2 50015,30511 Kč38 262,78 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč