


D3081-05 | |
|---|---|
DigiKey Part Number | 952-2749-ND |
Manufacturer | |
Manufacturer Product Number | D3081-05 |
Description | 1MM SHORTING LINK GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated Gold |
Datasheet | Datasheet |
EDA/CAD Models | D3081-05 Models |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Harwin Inc. | Height 0.359" (9.13mm) |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Current Rating (Amps) 10A |
Type Non-Insulated | Base Product Number |
Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 50 | 7,46260 Kč | 373,13 Kč |
| 100 | 7,10570 Kč | 710,57 Kč |
| 250 | 6,65972 Kč | 1 664,93 Kč |
| 500 | 6,34098 Kč | 3 170,49 Kč |
| 1 000 | 6,03797 Kč | 6 037,97 Kč |
| 2 500 | 5,65980 Kč | 14 149,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

